onsemi Authorized Reseller

1N5225B

Zener 0.5W 3 V; 5% Tolerance

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Zener 0.5W 3 V; 5% Tolerance
Search Keywords: 1N5225B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N5225B
Unit of Measure: Per Each
RoHS: No
HTS: 8541100050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5225B RoHS compliant?
No, 1N5225B is not RoHS compliant.
What is the lead time for 1N5225B?
The standard lead time for 1N5225B is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
51 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0145
25,000
$0.0141
50,000
$0.0140
100,000
$0.0137
150,000
$0.0137
250,000
$0.0136
500,000 +
$0.0135
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!