onsemi Authorized Reseller

1N4756A

Zener 1W 5% 47 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Zener 1W 5% 47 V
Search Keywords: 1N4756A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N4756A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4756A RoHS compliant?
No, 1N4756A is not RoHS compliant.
What is the lead time for 1N4756A?
The standard lead time for 1N4756A is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
Manufacturer Stock:
48,000 can ship
Minimum Order Quantity:
3000
Order Increment:
3000
44 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0343
6,000
$0.0329
12,000
$0.0324
27,000
$0.0316
51,000
$0.0304
102,000
$0.0303
150,000
$0.0296
252,000 +
$0.0293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!