onsemi Authorized Reseller

1N4745A

Zener 1W 5% 16 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Zener 1W 5% 16 V
Search Keywords: 1N4745A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N4745A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4745A RoHS compliant?
No, 1N4745A is not RoHS compliant.
What is the lead time for 1N4745A?
The standard lead time for 1N4745A is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
Manufacturer Stock:
9,000 can ship
Minimum Order Quantity:
3000
Order Increment:
3000
51 Weeks can ship 10/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0728
6,000
$0.0721
12,000
$0.0716
27,000
$0.0712
51,000
$0.0710
102,000
$0.0708
150,000
$0.0707
252,000 +
$0.0705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!