onsemi Authorized Reseller

1N4744A

Zener 1W 5% 15 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Zener 1W 5% 15 V
Search Keywords: 1N4744A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N4744A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4744A RoHS compliant?
No, 1N4744A is not RoHS compliant.
What is the lead time for 1N4744A?
The standard lead time for 1N4744A is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,000
Can Ship immediately
On Order:
30,000   can ship 12/7/26
Minimum Order Quantity:
3000
Order Increment:
3000
52 Weeks can ship 11/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0618
6,000
$0.0612
12,000
$0.0608
27,000
$0.0605
51,000
$0.0603
102,000
$0.0602
150,000
$0.0593
252,000 +
$0.0585
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!