Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1N4742A

Zener 1W 5% 12 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Zener 1W 5% 12 V
Search Keywords: 1N4742A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N4742A
Unit of Measure: Per Each
RoHS: No
HTS: 8541100050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Supplier Package: DO-41
Packaging: Box
Nominal Zener Voltage: 12 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4742A discontinued?
Yes, 1N4742A from Onsemi is discontinued (end-of-life September 2009). OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is 1N4742A RoHS compliant?
No, 1N4742A is not RoHS compliant.
What is the lead time for 1N4742A?
The standard lead time for 1N4742A is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
50 Weeks can ship 10/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0399
6,000
$0.0390
12,000
$0.0373
27,000
$0.0361
51,000
$0.0360
102,000
$0.0359
150,000
$0.0358
252,000 +
$0.0357
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!