- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4737A
onsemi
1N4737A
Zener 1W 5% 7.5 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Zener 1W 5% 7.5 V
Search Keywords: 1N4737A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:1N4737A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 1N4737A RoHS compliant?
No, 1N4737A is not RoHS compliant.
What is the lead time for 1N4737A?
The standard lead time for 1N4737A is approximately 79 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
21,000
can ship 3/2/28
Minimum Order Quantity:
3000
Order Increment:
3000
79 Weeks
can ship
3/15/28
Price (USD)
Qty
Unit Price
3,000
$0.0343
6,000
$0.0329
12,000
$0.0324
27,000
$0.0316
51,000
$0.0304
102,000
$0.0303
150,000
$0.0296
252,000 +
$0.0293
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT