- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4735A
onsemi
1N4735A
Zener 1W 5% 6.2 V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | 1N4735A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |