Available Replacements
Alternatif paketleme
1N4005RLG 1N4005RLG onsemi
1N4005RLG

onsemi

In Stock: 50,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1N4005G

Standard Rectifier, 600 V, 1.0 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Standard Rectifier, 600 V, 1.0 A
Search Keywords: 1N4005G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N4005G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Maximum Continuous Forward Current: 1@Ta=75C A
Mounting: Through Hole
Dimension: 5.2(Max) x 2.7(Max) mm
Operating Temperature: -65 to 175 °C
Family: 1N4005
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4005G RoHS compliant?
No, 1N4005G is not RoHS compliant.
What is the lead time for 1N4005G?
The standard lead time for 1N4005G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0583
5,000
$0.0483
25,000
$0.0395
50,000
$0.0341
100,000
$0.0340
150,000
$0.0339
250,000
$0.0338
500,000 +
$0.0338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!