Available Replacements
Alternative Packaging
1N4001RLG 1N4001RLG onsemi
1N4001RLG

onsemi

In Stock: 30,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

1N4001G

Standard Rectifier, 50 V, 1.0 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Standard Rectifier, 50 V, 1.0 A
Search Keywords: 1N4001G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: 1N4001G
Unit of Measure: Per Each
RoHS: No
HTS: 8541100080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4001G RoHS compliant?
No, 1N4001G is not RoHS compliant.
What is the lead time for 1N4001G?
The standard lead time for 1N4001G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Manufacturer Stock:
67,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0510
5,000
$0.0488
10,000
$0.0484
25,000
$0.0478
50,000
$0.0477
100,000
$0.0476
150,000
$0.0474
250,000 +
$0.0473
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!