- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- XW4L-06A1-H1
XW4L-06A1-H1
Omron Electronics
Conn Push Terminal F 6 POS 2.54mm Solder RA SMD 6A Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Push Terminal F 6 POS 2.54mm Solder RA SMD 6A Reel
Search Keywords: XW4L06A1H1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XW4L-06A1-H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Push Terminal3837
-
Mounting:Surface Mount3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:2.54 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:1603826VAC
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$2.52
375
$2.35
500 +
$2.31
Click for Quote
Log in
to unlock special pricing