- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- XW4L-05A1-V1
XW4L-05A1-V1
Omron Electronics
Conn Push Terminal F 5 POS 2.54mm Solder ST SMD 6A Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Push Terminal F 5 POS 2.54mm Solder ST SMD 6A Reel
Search Keywords: XW4L05A1V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XW4L-05A1-V1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Push Terminal
-
Mounting:Surface Mount
-
Gender:F
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 VAC
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.28
250
$2.18
500
$2.12
1,000
$2.00
2,500
$1.95
5,000
$1.90
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing