- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XW4K-08A1-H1
XW4K-08A1-H1
Omron Electronics
Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA SMD Reel
Search Keywords: XW4K08A1H1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XW4K-08A1-H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:1603584VAC
-
Maximum Current Rating:6 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
300
$3.57
450
$2.83
600 +
$2.76
Click for Quote
Log in
to unlock special pricing