- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- XW4K-05A1-H1
XW4K-05A1-H1
Omron Electronics
Conn Shrouded Header (4 Sides) M 5 POS 2.54mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) M 5 POS 2.54mm Solder RA SMD Reel
Search Keywords: XW4K05A1H1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XW4K-05A1-H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header (4 Sides)
-
Mounting:Surface Mount
-
Gender:M
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Maximum Voltage Rating:160 VAC
-
Maximum Current Rating:6 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
150
$2.75
300
$2.07
450
$1.94
600 +
$1.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments