- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- XW4H-03A1
XW4H-03A1
Omron Electronics
Conn Push Terminal F 3 POS 2.54mm Spring Clamp ST Cable Mount 6A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Push Terminal F 3 POS 2.54mm Spring Clamp ST Cable Mount 6A
Search Keywords: XW4H03A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XW4H-03A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Push Terminal3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Spring Clamp3836
-
Pitch:2.54 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:1603826VAC
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.11
500
$2.05
1,000
$1.94
2,500
$1.56
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing