- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2T-1621-N
XR2T-1621-N
Omron Electronics
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2T1621N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2T-1621-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
30
$2.77
120
$2.68
270
$2.56
510
$2.45
1,020
$2.35
2,520
$2.29
5,010
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing