- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2P-3241
Omron Electronics
XR2P-3241
Conn SIP Socket M 32 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SIP Socket M 32 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2P3241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2P-3241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XR2P-3241 RoHS compliant?
Yes, XR2P-3241 is RoHS compliant.
What is the lead time for XR2P-3241?
The standard lead time for XR2P-3241 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
On Order:
100
can ship 10/28/26
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$8.26
25
$6.87
50
$6.49
100
$6.13
300
$5.65
500
$5.45
1,000
$5.19
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT