- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2P-1041
XR2P-1041
Omron Electronics
Conn SIP Socket M 10 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SIP Socket M 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2P1041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2P-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:SIP Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:M3772
-
Pitch:2.54 mm
-
Number of Contacts:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$3.76
200
$2.82
300
$2.64
400 +
$2.58
Click for Quote
Log in
to unlock special pricing