- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2C-2002
Omron Electronics
XR2C-2002
Conn DIP Socket SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn DIP Socket SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: XR2C2002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2C-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XR2C-2002 RoHS compliant?
Yes, XR2C-2002 is RoHS compliant.
What is the lead time for XR2C-2002?
The standard lead time for XR2C-2002 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$6.34
100
$4.75
150
$4.43
200 +
$4.35
Click for Quote
Log in
to unlock special pricing