Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XR2C-1611-N

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2C1611N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XR2C-1611-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XR2C-1611-N RoHS compliant?
Yes, XR2C-1611-N is RoHS compliant.
What is the lead time for XR2C-1611-N?
The standard lead time for XR2C-1611-N is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.12
200
$1.97
400
$1.91
600
$1.90
1,000
$1.82
2,600
$1.81
5,000
$1.80
7,600 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!