- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2A-2811-N
XR2A-2811-N
Omron Electronics
The XR2A-2811-N is a 28-contact, open-frame IC socket featuring DIP terminals and 0.25-µm gold plating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XR2A-2811-N is a 28-contact, open-frame IC socket featuring DIP terminals and 0.25-µm gold plating.
Search Keywords: XR2A2811N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2A-2811-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
Minimum Order Quantity:
17
Order Increment:
17
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
17
$3.13
51
$2.80
102
$2.79
255
$2.70
510
$2.63
1,003
$2.62
2,516
$1.39
5,015 +
$1.38
Click for Quote
Log in
to unlock special pricing