- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2A-2401-N
XR2A-2401-N
Omron Electronics
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2A2401N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2A-2401-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
20
$3.30
60
$2.95
260
$2.85
500
$2.77
1,000
$2.76
2,500
$1.47
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing