- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2A-1801-N
XR2A-1801-N
Omron Electronics
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2A1801N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2A-1801-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
26
Order Increment:
26
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
26
$2.89
104
$2.35
260
$2.24
520
$2.15
1,014
$2.06
2,522
$2.00
5,018
$1.32
7,514 +
$1.29
Click for Quote
Log in
to unlock special pricing