- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2A-1425
Omron Electronics
XR2A-1425
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2A1425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2A-1425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XR2A-1425 RoHS compliant?
Yes, XR2A-1425 is RoHS compliant.
What is the lead time for XR2A-1425?
The standard lead time for XR2A-1425 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
34
Order Increment:
34
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
34
$2.42
102
$2.34
272
$2.24
510
$2.14
1,020
$2.05
2,516
$2.00
5,032 +
$1.95
Click for Quote
Log in
to unlock special pricing