- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2A-0815
XR2A-0815
Omron Electronics
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2A0815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2A-0815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
61
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$1.7160
61
$1.5600
300
$1.2700
540
$1.2100
1,020
$1.1600
2,520
$1.1100
5,040
$1.0800
7,500
$1.0600
10,020 +
$0.8333
Click for Quote
Log in
to unlock special pricing