- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2A-0802
Omron Electronics
XR2A-0802
Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: XR2A0802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2A-0802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is XR2A-0802 RoHS compliant?
Yes, XR2A-0802 is RoHS compliant.
What is the lead time for XR2A-0802?
The standard lead time for XR2A-0802 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
60
$1.79
120
$1.76
300
$1.72
540
$1.69
1,020
$1.65
2,520
$1.63
5,040
$1.61
7,500 +
$1.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT