- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- XM3D-1521
XM3D-1521
Omron Electronics
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: XM3D1521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XM3D-1521
-
Alias/AKA:XM3D1521BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
18
$20.66
35
$15.94
53
$14.73
70 +
$14.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments