- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- XM3C-2522-111
XM3C-2522-111
Omron Electronics
Conn D-Subminiature PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: XM3C2522111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XM3C-2522-111
-
Alias/AKA:XM3C2522111BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$7.78
50
$7.76
100
$7.43
250
$6.82
500
$6.81
1,000
$5.31
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing