- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- XM3A-1521
XM3A-1521
Omron Electronics
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: XM3A1521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XM3A-1521
-
Alias/AKA:XM3A1521BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$18.44
10
$18.40
18
$18.35
35
$14.16
53
$13.09
70 +
$12.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments