- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XM2Z-0071
Omron Electronics
XM2Z-0071
Connector Accessories Anchor Lock Screw Brass Nickel Finish
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Anchor Lock Screw Brass Nickel Finish
Search Keywords: XM2Z0071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XM2Z-0071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318141060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Anchor Lock Screw
-
Dimension:54.5 x 4 mm
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Frequently Asked Questions
Is XM2Z-0071 RoHS compliant?
Yes, XM2Z-0071 is RoHS compliant.
What is the lead time for XM2Z-0071?
The standard lead time for XM2Z-0071 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,656
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$2.30
50
$1.82
100
$1.59
250
$1.49
500
$1.44
750
$1.43
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing