- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- XM2S-3712
XM2S-3712
Omron Electronics
Hood 180° C Shell Size Nickel Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° C Shell Size Nickel Steel
Search Keywords: XM2S3712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XM2S-3712
-
Alias/AKA:XM2S3712BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Hood
-
Shell Size:C
-
Angular Function:180 °
-
Operating Temperature:-25 to 105 °C
-
Connector Type:Connector D-Subminiature
-
Dimension:70.5 x 41 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$17.35
10
$16.55
30
$16.06
60
$15.59
120
$14.74
270
$11.79
510 +
$11.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments