- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- XM2S-0921
XM2S-0921
Omron Electronics
Hood 90° E Shell Size Nickel Acrylonitrile Butadiene Styrene
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 90° E Shell Size Nickel Acrylonitrile Butadiene Styrene
Search Keywords: XM2S0921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XM2S-0921
-
Alias/AKA:XM2S0921BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Backshells
-
Shell Size:E
-
Angular Function:90 °
-
Operating Temperature:-25 to 85 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Acrylonitrile Butadiene Styrene
-
Dimension:48 x 25.2 x 16mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$13.52
25
$12.26
50
$11.71
100
$11.21
250
$10.74
500
$9.13
1,000 +
$9.01
Click for Quote
Log in
to unlock special pricing