- Home ›
- All Products›
- XM2S0913BYOMZ
Omron Electronics
XM2S0913BYOMZ
D-Subminiature Hood - 9 Position - 180° - E Shell Size.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-Subminiature Hood - 9 Position - 180° - E Shell Size.
Search Keywords: XM2S0913BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XM2S0913BYOMZ
-
Alias/AKA:XM2S-0913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is XM2S0913BYOMZ RoHS compliant?
Yes, XM2S0913BYOMZ is RoHS compliant.
What is the lead time for XM2S0913BYOMZ?
The standard lead time for XM2S0913BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
5
$12.34
25
$10.87
50
$10.25
100
$9.84
250
$8.68
500
$8.66
1,000 +
$8.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT