- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XJ8C-0411
XJ8C-0411
Omron Electronics
Conn Unshrouded Header PL 4 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header PL 4 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: XJ8C0411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XJ8C-0411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:2 A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.5019
300
$0.4863
1,000
$0.3991
2,500
$0.3881
5,000
$0.3797
7,500
$0.3749
10,000
$0.3714
15,000 +
$0.3666
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT