- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- XJ8A-0241
XJ8A-0241
Omron Electronics
Conn Jumper SKT 2 POS 2.54mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper SKT 2 POS 2.54mm ST
Search Keywords: XJ8A0241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XJ8A-0241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jumper
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.2022
1,000
$0.1814
2,500
$0.1798
5,000
$0.1784
7,500
$0.1775
25,000
$0.1766
50,000
$0.1757
100,000 +
$0.1749
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments