- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XH4A-4035
XH4A-4035
Omron Electronics
Conn Board to Board SKT 40 POS 1.27mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 40 POS 1.27mm Solder ST SMD
Search Keywords: XH4A4035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XH4A-4035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
18
$13.69
36
$13.08
54
$13.05
108
$12.52
252
$12.01
504
$11.69
1,008 +
$11.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments