- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XH4A-4031-1A
XH4A-4031-1A
Omron Electronics
Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole
Search Keywords: XH4A40311A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XH4A-4031-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
15
$8.48
25
$6.89
90
$6.58
180
$6.29
270
$6.04
540
$6.02
1,080
$5.88
2,520 +
$5.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments