- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XH3B-5042-A
XH3B-5042-A
Omron Electronics
Conn Wire to Board PL 50 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board PL 50 POS 1.27mm Solder RA Thru-Hole
Search Keywords: XH3B5042A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XH3B-5042-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$4.79
25
$4.36
60
$4.29
120
$4.19
300
$4.02
540
$4.01
1,020
$3.97
2,520 +
$3.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments