- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XH3A-0141-A
XH3A-0141-A
Omron Electronics
Conn Board to Board PL 100 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board PL 100 POS 1.27mm Solder ST Thru-Hole
Search Keywords: XH3A0141A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XH3A-0141-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
30
$8.91
60
$8.51
120
$8.27
270
$7.81
510
$7.60
1,020
$5.38
2,520 +
$5.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments