- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG8T-1631
XG8T-1631
Omron Electronics
Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header PL 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG8T1631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG8T-1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 200
Stock lot only:
5
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.7116
200
$0.6469
400
$0.6453
600
$0.6321
1,000
$0.6186
2,600
$0.6062
5,000
$0.5985
7,600
$0.5920
10,000 +
$0.4949
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments