- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG8T-1031
Omron Electronics
XG8T-1031
Conn Unshrouded Header PL 10 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Unshrouded Header PL 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG8T1031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG8T-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is XG8T-1031 RoHS compliant?
Yes, XG8T-1031 is RoHS compliant.
What is the lead time for XG8T-1031?
The standard lead time for XG8T-1031 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
100
$0.787
500
$0.665
1,000
$0.570
2,500
$0.518
5,000
$0.507
7,500
$0.504
10,000
$0.503
15,000 +
$0.502
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT