- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG8T-0231
XG8T-0231
Omron Electronics
Connector Unshrouded Header PL 2 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Unshrouded Header PL 2 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG8T0231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG8T-0231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,375
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,500
$0.0976
3,000
$0.0974
6,000
$0.0937
7,500
$0.0924
25,500
$0.0889
51,000
$0.0857
100,500
$0.0854
150,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments