- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG8S-0631
Omron Electronics
XG8S-0631
Conn Unshrouded Header PL 6 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Unshrouded Header PL 6 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG8S0631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG8S-0631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is XG8S-0631 RoHS compliant?
Yes, XG8S-0631 is RoHS compliant.
What is the lead time for XG8S-0631?
The standard lead time for XG8S-0631 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
500
$0.3459
1,000
$0.3053
2,500
$0.2851
5,000
$0.2681
7,500
$0.2642
25,000
$0.2635
50,000 +
$0.2629
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT