- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG8S-0331
XG8S-0331
Omron Electronics
Conn Unshrouded Header PL 3 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header PL 3 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG8S0331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG8S-0331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
3,000
can ship 10/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
46 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1025
3,000
$0.1015
5,000
$0.1005
8,000
$0.1000
25,000
$0.0995
50,000
$0.0990
100,000
$0.0985
150,000 +
$0.0980
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments