- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG5Z-0002
XG5Z-0002
Omron Electronics
Connector Accessories Locking Lever Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Locking Lever Polyamide Black
Search Keywords: XG5Z0002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5Z-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Locking Lever
-
Dimension:11 x 2.6 x 12.5 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.3596
500
$0.3016
2,500
$0.2710
5,000
$0.2634
7,500
$0.2562
25,000
$0.2461
50,000 +
$0.2454
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments