- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- XG5W-0031-N
XG5W-0031-N
Omron Electronics
Socket Contact - XG5 Series - 24 AWG - 5.90µin (0.150µm) Gold Contact Finish - IDC Contact Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Contact - XG5 Series - 24 AWG - 5.90µin (0.150µm) Gold Contact Finish - IDC Contact Termination.
Search Keywords: XG5W0031N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5W-0031-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,100
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
300
$0.1265
2,500
$0.1114
5,000
$0.1090
7,500
$0.1082
25,000
$0.1061
50,000
$0.1041
100,000
$0.1038
150,000 +
$0.1034
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments