- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- XG5S-6022
XG5S-6022
Omron Electronics
Hood Polyamide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood Polyamide
Search Keywords: XG5S6022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5S-6022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:-55 to 85 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:80.8 x 47.4 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
30
$2.57
120
$2.09
270
$1.60
510
$1.55
1,020
$1.46
2,520
$1.43
5,010
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments