- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- XG5S-5022
XG5S-5022
Omron Electronics
Hood Polyamide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood Polyamide
Search Keywords: XG5S5022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5S-5022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:-55 to 85 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:68.1 x 44.1 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
40
$2.26
120
$1.84
280
$1.76
520
$1.30
1,000
$1.24
2,520
$1.19
5,000
$1.16
7,520 +
$1.13
Click for Quote
Log in
to unlock special pricing