- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG5S-3001
XG5S-3001
Omron Electronics
Connector Accessories Semi Cover 30 POS Polybutylene Terephthalate Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Semi Cover 30 POS Polybutylene Terephthalate Black
Search Keywords: XG5S3001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5S-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Semi Cover
-
Dimension:80.8 x 7.9 x 3.7 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$0.3441
1,000
$0.3432
2,500
$0.3146
5,000
$0.3016
7,500
$0.3009
10,000
$0.3001
15,000
$0.2936
25,000 +
$0.2709
Click for Quote
Log in
to unlock special pricing