- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG5S-2001
XG5S-2001
Omron Electronics
Connector Accessories Hood Cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Hood Cover
Search Keywords: XG5S2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5S-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:N/A
-
Dimension:N/A
-
Operating Temperature:-10°C to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,009
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.2973
500
$0.2838
1,000
$0.2780
3,000
$0.2687
5,000
$0.2644
8,000
$0.2605
15,000 +
$0.2552
Click for Quote
Log in
to unlock special pricing