- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG5S-0801
Omron Electronics
XG5S-0801
Connector Accessories Semi Cover 8 POS Polybutylene Terephthalate Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Semi Cover 8 POS Polybutylene Terephthalate Black
Search Keywords: XG5S0801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5S-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Semi Cover
-
Dimension:24.9 x 7.9 x 3.7 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is XG5S-0801 RoHS compliant?
Yes, XG5S-0801 is RoHS compliant.
What is the lead time for XG5S-0801?
The standard lead time for XG5S-0801 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,772
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$0.3686
500
$0.3409
1,000
$0.3052
3,000
$0.2941
5,000
$0.2898
8,000
$0.2844
15,000
$0.2820
25,000 +
$0.2813
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT